1123010000 | Weidmüller

Relay coupler 1 Form C (NO/NC), 24 V (DC), 6 A, 230 V (DC), 250 V (AC), 1123010000

Order No.: 50P6224
EAN: 4032248905140
MPN:
1123010000
TRS 24VUC 1CO AU
Series: TERMSERIES
Weidmüller
1123010000 Weidmüller Coupling Relays Image 1
1123010000 Weidmüller Coupling Relays Image 2
Image may differ
Unit Price (€ / pc.)
16.4815 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
16.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.4815 €

Relay coupler, 1123010000, Weidmüller

Relay coupler, 24 V UC ±10 %, LED green, rectifier, 1 changeover contact (AgNi 5µm Au), 250 VAC, 6 A, Screw connection, Relay coupler as mounted assembly consisting of plug-in relay and plug-in socket. Control and load circuit are galvanically isolated.

Technical specifications
Anschluss Schraubanschluss
Ausführung Relaiskoppler
Kontaktart 1 Wechsler
Kontaktmaterial AgNi
Nennspannung (AC) 250 V
Nennspannung (DC) 230 V
Nennstrom 6 A
Schutzart (IP) IP20
Spulenspannung (DC) 24 V
Statusanzeige LED, grün
Logistics
Ursprungsland CN
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei