1128511001 | Weidmüller

Relay coupler 1 Form A (N/O), 3 A, 240 V (AC), 1128511001

Order No.: 50P6472
EAN: 4008190073862
MPN:
1128511001
RS 30 240VAC LD LP 1A
Series: RS-SERIES
Weidmüller
1128511001 Weidmüller Coupling Relays
Image may differ
Unit Price (€ / pc.)
71.6499 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
71.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
71.6499 €

Relay coupler, 1128511001, Weidmüller

Relay coupler, Soldered relay, 240 VAC +5 % / -15 %, LED green, 1 NO contact (AgNi 0.15 gold-plated), 250 VAC, 3 A, Screw connection, Relay coupler as mounted assembly consisting of plug-in Relay and plug-in base. Control and load circuit are galvanically isolated.

Technical specifications
Anschluss Schraubanschluss
Ausführung Relaiskoppler
Kontaktart 1 Schließer
Kontaktmaterial AgNi
Nennspannung (AC) 240 V
Nennstrom 3 A
Schutzart (IP) IP20
Statusanzeige LED, grün
Logistics
Ursprungsland DE
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes