1129421001 | Weidmüller
Relay coupler 1 Form A (N/O), 6 A, 12 V (DC), 1129421001
Unit Price (€ / pc.)
57.3699 € *
Available: 0 pcs.
Leadtime: On Request **
Relay coupler, 1129421001, Weidmüller
Relay coupler, Soldered relay, 12 VDC ±10 %, LED red, Free-wheeling diode, Reverse polarity protection, 1 NO contact (AgNi 0.15 gold-plated), 250 VAC, 6 A, S, Relay coupler as mounted assembly consisting of plug-in Relay and plug-in base. Control and load circuit are galvanically isolated.
Technical specifications
Anschluss | Schraubanschluss | |
Ausführung | Relaiskoppler | |
Kontaktart | 1 Schließer | |
Kontaktmaterial | AgNi | |
Nennspannung (DC) | 12 V | |
Nennstrom | 6 A | |
Schutzart (IP) | IP20 | |
Statusanzeige | LED, rot |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |