1137810000 | Weidmüller

Relay coupler 2 Form C (NO/NC), 1440 Ω, 8 A, 24 V (DC), 1137810000

Order No.: 50P6739
EAN: 4032248919666
MPN:
1137810000
RCIKIT 24VDC 2CO LD MC
Series: RIDERSERIES RCI
Weidmüller
1137810000 Weidmüller Coupling Relays
Image may differ
Unit Price (€ / pc.)
17.9333 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
17.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.9333 €

Relay coupler, 1137810000, Weidmüller

Relay coupler, with metal retaining clip, 24 VDC, green LED, Free-wheeling diode, 2 changeover contacts (AgNi 90/10), 250 VAC, 8 A, Screw connection, Relay coupler as mounted assembly consisting of plug-in Relay and plug-in base. Control and load circuit are galvanically isolated.

Technical specifications
Anschluss Schraubanschluss
Ausführung Relaiskoppler
Kontaktart 2 Wechsler
Kontaktmaterial AgNi
Nennspannung (DC) 24 V
Nennstrom 8 A
Schutzart (IP) IP20
Spulenwiderstand 1440 Ω
Statusanzeige LED, grün
Logistics
Ursprungsland RO
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes