1180240000 | Weidmüller
Relay coupler 2 Form C (NO/NC), 1440 Ω, 8 A, 24 V (DC), 1180240000
Order No.: 50P7851
EAN: 4032248971787
MPN:
1180240000
RCIKITP 24VDC 2CO LD/PB MC
Series: RIDERSERIES RCI
Unit Price (€ / pc.)
21.7532 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Relay coupler, 1180240000, Weidmüller
Relay coupler, with metal retaining bracket, 24 VDC, green LED, Free-wheeling diode, 2 changeover contacts with test button (AgNi 90/10), 250 VAC, 8 A, PUSH IN, Relay coupler as assembled module consisting of plug-in relay and plug-in socket. Control and load circuit are galvanically isolated.
Technical specifications
Anschluss | Push-In-Klemme | |
Ausführung | Relaiskoppler | |
Kontaktart | 2 Wechsler | |
Kontaktmaterial | AgNi | |
Nennspannung (DC) | 24 V | |
Nennstrom | 8 A | |
Schutzart (IP) | IP20 | |
Spulenwiderstand | 1440 Ω | |
Statusanzeige | LED, grün |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |