1218390000 | Weidmüller
Relay coupler 2 Form C (NO/NC), 720 Ω, 6 A, 24 V (DC), 1218390000
Order No.: 50P8827
EAN: 4050118002409
MPN:
1218390000
RCIKITZ 24VDC 2CO LD/FG
Series: RIDERSERIES RCI
Unit Price (€ / pc.)
37.9848 € *
Available: 10 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Relay coupler, 1218390000, Weidmüller
Relay coupler, 24 VDC, LED green, Free-wheeling diode, 2 changeover contacts positively driven (EN 50205 type B) (AgCuNi), 250 VAC, 6 A, Tension clamp connection, Relay coupler as mounted assembly consisting of plug-in relay and plug-in socket. Control and load circuit are galvanically isolated.
Technical specifications
Connection | Federklemmanschluss | |
Version | Relaiskoppler | |
Contact type | 2 Wechsler | |
Contact material | AgCuNi | |
Rated voltage (DC) | 24 V | |
Rated current | 6 A | |
Degree of protection (IP) | IP20 | |
Coil resistance | 720 Ω | |
Status display | LED, grün |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |