1219150000 | Weidmüller
Relay coupler 1 Form A (N/O), 62650 Ω, 30 A, 380 V (AC), 1219150000
Unit Price (€ / pc.)
23.9666 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Relay coupler, 1219150000, Weidmüller
Relay coupler, 380 VAC, LED green, 1 NO contact (AgSnO2), 277 VAC, 30 A, Relay coupler as mounted assembly consisting of plug-in relay and plug-in socket. Control and load circuit are galvanically isolated.
Technical specifications
Anschluss | Schraubanschluss | |
Ausführung | Relaiskoppler | |
Kontaktart | 1 Schließer | |
Kontaktmaterial | AgSnO2 | |
Nennspannung (AC) | 380 V | |
Nennstrom | 30 A | |
Schutzart (IP) | IP10 | |
Spulenwiderstand | 62650 Ω | |
Statusanzeige | LED, grün |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85364190 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |