1219170000 | Weidmüller
Relay coupler 2 Form A (N/O), 1100 Ω, 25 A, 48 V (AC), 1219170000
Unit Price (€ / pc.)
24.9900 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Relay coupler, 1219170000, Weidmüller
Relay coupler, 48 VAC, LED green, 2 NO contacts (AgSnO2), 277 VAC, 25 A, Relay coupler as mounted assembly consisting of plug-in relay and plug-in socket. Control and load circuit are galvanically isolated.
Technical specifications
Anschluss | Schraubanschluss | |
Ausführung | Relaiskoppler | |
Kontaktart | 2 Schließer | |
Kontaktmaterial | AgSnO2 | |
Nennspannung (AC) | 48 V | |
Nennstrom | 25 A | |
Schutzart (IP) | IP10 | |
Spulenwiderstand | 1100 Ω | |
Statusanzeige | LED, grün |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85364190 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |