1219220000 | Weidmüller
Relay coupler 2 Form A (N/O), 60650 Ω, 25 A, 380 V (AC), 1219220000
Unit Price (€ / pc.)
29.8214 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Relay coupler, 1219220000, Weidmüller
Relay coupler, 380 VAC, LED green, 2 NO contacts (AgSnO2), 277 VAC, 25 A, Relay coupler as mounted assembly consisting of plug-in relay and plug-in socket. Control and load circuit are galvanically isolated.
Technical specifications
Connection | screw connection | |
Version | Relay coupler | |
Contact type | 2 Form A (N/O) | |
Contact material | AgSnO2 | |
Rated voltage (AC) | 380 V | |
Rated current | 25 A | |
Degree of protection (IP) | IP10 | |
Coil resistance | 60650 Ω | |
Status display | LED, green |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |