1219480000 | Weidmüller

Relay coupler 1 Form A (N/O), 303 Ω, 30 A, 24 V (DC), 1219480000

Order No.: 50P8853
EAN: 4032248998937
MPN:
1219480000
PWR173024L
Series: D-SERIES PWR
Weidmüller
1219480000 Weidmüller Coupling Relays Image 1
1219480000 Weidmüller Coupling Relays Image 2
Image may differ
Unit Price (€ / pc.)
17.0051 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
17.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.0051 €

Relay coupler, 1219480000, Weidmüller

Relay coupler, 24 VDC, LED green, 1 NO contact (AgSnO2), 277 VAC, 30 A, Relay coupler as mounted assembly consisting of plug-in relay and plug-in socket. Control and load circuit are galvanically isolated.

Technical specifications
Anschluss Schraubanschluss
Ausführung Relaiskoppler
Kontaktart 1 Schließer
Kontaktmaterial AgSnO2
Nennspannung (DC) 24 V
Nennstrom 30 A
Schutzart (IP) IP10
Spulenwiderstand 303 Ω
Statusanzeige LED, grün
Logistics
Ursprungsland CN
Zolltarifnummer 85364190
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei