1219490000 | Weidmüller

Relay coupler 1 Form A (N/O), 1220 Ω, 30 A, 48 V (DC), 1219490000

Order No.: 50P8854
EAN: 4032248998944
MPN:
1219490000
PWR173048L
Series: D-SERIES PWR
Weidmüller
1219490000 Weidmüller Coupling Relays Image 1
1219490000 Weidmüller Coupling Relays Image 2
Image may differ
Unit Price (€ / pc.)
18.6949 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
18.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.6949 €

Relay coupler, 1219490000, Weidmüller

Relay coupler, 48 VDC, LED green, 1 NO contact (AgSnO2), 277 VAC, 30 A, Relay coupler as mounted assembly consisting of plug-in relay and plug-in socket. Control and load circuit are galvanically isolated.

Technical specifications
Anschluss Schraubanschluss
Ausführung Relaiskoppler
Kontaktart 1 Schließer
Kontaktmaterial AgSnO2
Nennspannung (DC) 48 V
Nennstrom 30 A
Schutzart (IP) IP10
Spulenwiderstand 1220 Ω
Statusanzeige LED, grün
Logistics
Ursprungsland CN
Zolltarifnummer 85364190
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei