1398090000 | Weidmüller
Relay coupler 4 Form C (NO/NC), 777 Ω, 6 A, 24 V (DC), 1398090000
Order No.: 51P2872
EAN: 4050118199512
MPN:
1398090000
RCMKITP-I 24VDC 4CO AU
Series: RIDERSERIES RCM
Unit Price (€ / pc.)
28.4767 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Relay coupler, 1398090000, Weidmüller
Relay coupler, 24 VDC, LED green, Free-wheeling diode, 4 changeover contacts with test button (AgNi 5µm Au), 240 VAC, 6 A, PUSH IN, Relay coupler as mounted assembly consisting of plug-in relay and plug-in socket. Control and load circuit are galvanically isolated.
Technical specifications
Anschluss | Steckanschluss | |
Ausführung | Relaiskoppler | |
Kontaktart | 4 Wechsler | |
Kontaktmaterial | AgNi | |
Nennspannung (DC) | 24 V | |
Nennstrom | 6 A | |
Schutzart (IP) | IP20 | |
Spulenwiderstand | 777 Ω | |
Statusanzeige | LED, grün |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |