1542360000 | Weidmüller
Relay coupler 2 Form C (NO/NC), 650 Ω, 10 A, 24 V (DC), 1542360000
Unit Price (€ / pc.)
13.09 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: 1 Week **
Relay coupler, 1542360000, Weidmüller
Relay coupler, 24 VDC, LED green, Free-wheeling diode, 2 changeover contacts (AgNi 0.15 µm Au), 250 VAC, 10 A, Screw connection, Relay coupler as mounted assembly consisting of plug-in relay and plug-in socket. Control and load circuit are galvanically isolated.
Technical specifications
Anschluss | Schraubanschluss | |
Ausführung | Relaiskoppler | |
Kontaktart | 2 Wechsler | |
Kontaktmaterial | AgNi | |
Nennspannung (DC) | 24 V | |
Nennstrom | 10 A | |
Schutzart (IP) | IP20 | |
Spulenwiderstand | 650 Ω | |
Statusanzeige | LED, grün |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85364190 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |