1542480000 | Weidmüller

Relay coupler 2 Form C (NO/NC), 160 Ω, 10 A, 24 V (AC), 1542480000

Order No.: 51P6244
EAN: 4050118347418
MPN:
1542480000
DRMKIT 24VAC 2CO LD/PB
Series: D-SERIES DRM
1542480000 Weidmüller Coupling Relays Image 1
1542480000 Weidmüller Coupling Relays Image 2
Image may differ
Unit Price (€ / pc.)
12.3998 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
12.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.3998 €

Relay coupler, 1542480000, Weidmüller

Relay coupler, 24 VAC, LED red, 2 changeover contacts with test button (AgNi 0.15 µm Au), 250 VAC, 10 A, Screw connection, Relay coupler as mounted assembly consisting of plug-in relay and plug-in socket. Control and load circuit are galvanically isolated.

Technical specifications
Anschluss Schraubanschluss
Ausführung Relaiskoppler
Kontaktart 2 Wechsler
Kontaktmaterial AgNi
Nennspannung (AC) 24 V
Nennstrom 10 A
Schutzart (IP) IP20
Spulenwiderstand 160 Ω
Statusanzeige LED, rot
Logistics
Ursprungsland CN
Zolltarifnummer 85364190
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes