1542490000 | Weidmüller

Relay coupler 2 Form C (NO/NC), 16000 Ω, 10 A, 230 V (AC), 1542490000

Order No.: 51P6245
EAN: 4050118347135
MPN:
1542490000
DRMKIT 230VAC 2CO LD/PB
Series: D-SERIES DRM
1542490000 Weidmüller Coupling Relays Image 1
1542490000 Weidmüller Coupling Relays Image 2
Image may differ
Unit Price (€ / pc.)
12.6616 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
12.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.6616 €

Relay coupler, 1542490000, Weidmüller

Relay coupler, 230 VAC, LED red, 2 changeover contacts with test button (AgNi 0.15 µm Au), 250 VAC, 10 A, Screw connection, Relay coupler as mounted assembly consisting of plug-in relay and plug-in socket. Control and load circuit are galvanically isolated.

Technical specifications
Anschluss Schraubanschluss
Ausführung Relaiskoppler
Kontaktart 2 Wechsler
Kontaktmaterial AgNi
Nennspannung (AC) 230 V
Nennstrom 10 A
Schutzart (IP) IP20
Spulenwiderstand 16000 Ω
Statusanzeige LED, rot
Logistics
Ursprungsland CN
Zolltarifnummer 85364190
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes