2063180000 | Weidmüller

Relay coupler 2 Form C (NO/NC), 32500 Ω, 8 A, 230 V (AC), 2063180000

Order No.: 53P0343
EAN: 4050118414639
MPN:
2063180000
RCIKIT 230VAC 2CO LD/V
Series: RIDERSERIES RCI
Weidmüller
2063180000 Weidmüller Coupling Relays Image 1
2063180000 Weidmüller Coupling Relays Image 2
Image may differ
Unit Price (€ / pc.)
26.6084 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Total Price:
26.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.6084 €

Relay coupler, 2063180000, Weidmüller

Relay coupler, 230 VAC, LED red, Varistor, 2 changeover contacts (AgNi 90/10), 250 VAC, 8 A, Screw connection, Relay coupler as mounted assembly consisting of plug-in relay and plug-in socket. Control and load circuit are galvanically isolated.

Technical specifications
Anschluss Schraubanschluss
Ausführung Relaiskoppler
Kontaktart 2 Wechsler
Kontaktmaterial AgNi
Nennspannung (AC) 230 V
Nennstrom 8 A
Schutzart (IP) IP20
Spulenwiderstand 32500 Ω
Statusanzeige LED, rot
Logistics
Ursprungsland RO
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes