2476690000 | Weidmüller

Relay coupler 1 Form C (NO/NC), 4300 Ω, 10 A, 48 V (DC), 2476690000

Order No.: 53P2128
EAN: 4050118496918
MPN:
2476690000
DRIKIT 48VDC 1CO LD
Series: D-SERIES DRI
2476690000 Weidmüller Coupling Relays Image 1
2476690000 Weidmüller Coupling Relays Image 2
Image may differ
Unit Price (€ / pc.)
8.4966 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
8.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.4966 €

Relay coupler, 2476690000, Weidmüller

Relay coupler, 48 VDC, LED green, Free-wheeling diode, 1 changeover contact (AgNi), 250 VAC, 10 A, Screw connection, Relay coupler as mounted assembly consisting of plug-in relay and plug-in socket. Control and load circuit are galvanically isolated.

Technical specifications
Anschluss Schraubanschluss
Ausführung Relaiskoppler
Kontaktart 1 Wechsler
Kontaktmaterial AgNi
Nennspannung (DC) 48 V
Nennstrom 10 A
Schutzart (IP) IP20
Spulenwiderstand 4300 Ω
Statusanzeige LED, grün
Logistics
Ursprungsland RO
Zolltarifnummer 85364190
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei