2476700000 | Weidmüller

Relay coupler 1 Form C (NO/NC), 22800 Ω, 10 A, 110 V (DC), 2476700000

Order No.: 53P2129
EAN: 4050118496925
MPN:
2476700000
DRIKIT 110VDC 1CO LD
Series: D-SERIES DRI
2476700000 Weidmüller Coupling Relays Image 1
2476700000 Weidmüller Coupling Relays Image 2
Image may differ
Unit Price (€ / pc.)
9.0083 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
9.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.0083 €

Relay coupler, 2476700000, Weidmüller

Relay coupler, 110 VDC, LED green, Free-wheeling diode, 1 changeover contact (AgNi), 250 VAC, 10 A, Screw connection, Relay coupler as mounted assembly consisting of plug-in relay and plug-in socket. Control and load circuit are galvanically isolated.

Technical specifications
Anschluss Schraubanschluss
Ausführung Relaiskoppler
Kontaktart 1 Wechsler
Kontaktmaterial AgNi
Nennspannung (DC) 110 V
Nennstrom 10 A
Schutzart (IP) IP20
Spulenwiderstand 22800 Ω
Statusanzeige LED, grün
Logistics
Ursprungsland RO
Zolltarifnummer 85364190
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei