2476720000 | Weidmüller
Relay coupler 1 Form C (NO/NC), 6200 Ω, 10 A, 115 V (AC), 2476720000
Unit Price (€ / pc.)
9.3534 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Relay coupler, 2476720000, Weidmüller
Relay coupler, 115 VAC, LED red, 1 changeover contact (AgNi), 250 VAC, 10 A, Screw connection, Relay coupler as mounted assembly consisting of plug-in relay and plug-in socket. Control and load circuit are galvanically isolated.
Technical specifications
Anschluss | Schraubanschluss | |
Ausführung | Relaiskoppler | |
Kontaktart | 1 Wechsler | |
Kontaktmaterial | AgNi | |
Nennspannung (AC) | 115 V | |
Nennstrom | 10 A | |
Schutzart (IP) | IP20 | |
Spulenwiderstand | 6200 Ω | |
Statusanzeige | LED, rot |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85364190 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |