2476730000 | Weidmüller
Relay coupler 1 Form C (NO/NC), 23500 Ω, 10 A, 230 V (AC), 2476730000
Unit Price (€ / pc.)
9.3534 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Relay coupler, 2476730000, Weidmüller
Relay coupler, 230 VAC, LED red, 1 changeover contact (AgNi), 250 VAC, 10 A, Screw connection, Relay coupler as mounted assembly consisting of plug-in relay and plug-in socket. Control and load circuit are galvanically isolated.
Technical specifications
Connection | Schraubanschluss | |
Version | Relaiskoppler | |
Contact type | 1 Wechsler | |
Contact material | AgNi | |
Rated voltage (AC) | 230 V | |
Rated current | 10 A | |
Degree of protection (IP) | IP20 | |
Coil resistance | 23500 Ω | |
Status display | LED, rot |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |