2476740000 | Weidmüller

Relay coupler 1 Form C (NO/NC), 270 Ω, 10 A, 12 V (DC), 2476740000

Order No.: 53P2133
EAN: 4050118496963
MPN:
2476740000
DRIKIT 12VDC 1CO LD/PB
Series: D-SERIES DRI
2476740000 Weidmüller Coupling Relays Image 1
2476740000 Weidmüller Coupling Relays Image 2
Image may differ
Unit Price (€ / pc.)
8.7584 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: 1 Week **
Total Price:
8.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.7584 €

Relay coupler, 2476740000, Weidmüller

Relay coupler, 12 VDC, LED green, Free-wheeling diode, 1 changeover contact with test button (AgNi), 250 VAC, 10 A, Screw connection, Relay coupler as mounted assembly consisting of plug-in relay and plug-in socket. Control and load circuit are galvanically isolated.

Technical specifications
Connection Schraubanschluss
Version Relaiskoppler
Contact type 1 Wechsler
Contact material AgNi
Rated voltage (DC) 12 V
Rated current 10 A
Degree of protection (IP) IP20
Coil resistance 270 Ω
Status display LED, grün
Logistics
Country of origin RO
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei