2476750000 | Weidmüller
Relay coupler 1 Form C (NO/NC), 1100 Ω, 10 A, 24 V (DC), 2476750000
Unit Price (€ / pc.)
8.7584 € *
Available: 3 pcs.
Available in 6 Days: 50 pcs. - if ordered today
Relay coupler, 2476750000, Weidmüller
Relay coupler, 24 VDC, LED green, Free-wheeling diode, 1 changeover contact with test button (AgNi), 250 VAC, 10 A, Screw connection, Relay coupler as mounted assembly consisting of plug-in relay and plug-in socket. Control and load circuit are galvanically isolated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay coupler | |
| Contact type | 1 Form C (NO/NC) | |
| Rated current | 10 A | |
| Rated voltage (DC) | 24 V | |
| Coil resistance | 1100 Ω | |
| Connection | screw connection | |
| Contact material | AgNi | |
| Degree of protection (IP) | IP20 | |
| Status display | LED, green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85364190 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |