2476760000 | Weidmüller
Relay coupler 1 Form C (NO/NC), 4300 Ω, 10 A, 48 V (DC), 2476760000
Unit Price (€ / pc.)
9.1749 € *
Available: 0 pcs.
Leadtime: 1 Week **
Relay coupler, 2476760000, Weidmüller
Relay coupler, 48 VDC, LED green, Free-wheeling diode, 1 changeover contact with test button (AgNi), 250 VAC, 10 A, Screw connection, Relay coupler as mounted assembly consisting of plug-in relay and plug-in socket. Control and load circuit are galvanically isolated.
Technical specifications
Anschluss | Schraubanschluss | |
Ausführung | Relaiskoppler | |
Kontaktart | 1 Wechsler | |
Kontaktmaterial | AgNi | |
Nennspannung (DC) | 48 V | |
Nennstrom | 10 A | |
Schutzart (IP) | IP20 | |
Spulenwiderstand | 4300 Ω | |
Statusanzeige | LED, grün |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85364190 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |