2476790000 | Weidmüller

Relay coupler 1 Form C (NO/NC), 6200 Ω, 10 A, 115 V (AC), 2476790000

Order No.: 53P2138
EAN: 4050118497014
MPN:
2476790000
DRIKIT 115VAC 1CO LD/PB
Series: D-SERIES DRI
2476790000 Weidmüller Coupling Relays Image 1
2476790000 Weidmüller Coupling Relays Image 2
Image may differ
Unit Price (€ / pc.)
9.8532 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
9.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.8532 €

Relay coupler, 2476790000, Weidmüller

Relay coupler, 115 VAC, LED red, 1 changeover contact with test button (AgNi), 250 VAC, 10 A, Screw connection, Relay coupler as mounted assembly consisting of plug-in relay and plug-in socket. Control and load circuit are galvanically isolated.

Technical specifications
Anschluss Schraubanschluss
Ausführung Relaiskoppler
Kontaktart 1 Wechsler
Kontaktmaterial AgNi
Nennspannung (AC) 115 V
Nennstrom 10 A
Schutzart (IP) IP20
Spulenwiderstand 6200 Ω
Statusanzeige LED, rot
Logistics
Ursprungsland RO
Zolltarifnummer 85364190
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No