2476910000 | Weidmüller

Relay coupler 2 Form C (NO/NC), 22800 Ω, 5 A, 110 V (DC), 2476910000

Order No.: 53P2150
EAN: 4050118497137
MPN:
2476910000
DRIKIT 110VDC 2CO LD/PB
Series: D-SERIES DRI
Weidmüller
2476910000 Weidmüller Coupling Relays Image 1
2476910000 Weidmüller Coupling Relays Image 2
Image may differ
Unit Price (€ / pc.)
10.2816 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
10.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.2816 €

Relay coupler, 2476910000, Weidmüller

Relay coupler, 110 VDC, LED green, Free-wheeling diode, 2 changeover contacts with test button (AgNi), 250 VAC, 5 A, Screw connection, Relay coupler as mounted assembly consisting of plug-in relay and plug-in socket. Control and load circuit are galvanically isolated.

Technical specifications
Connection screw connection
Version relay coupler
Contact type 2 Form C (NO/NC)
Contact material AgNi
Rated voltage (DC) 110 V
Rated current 5 A
Degree of protection (IP) IP20
Coil resistance 22800 Ω
Status display LED, green
Logistics
Country of origin RO
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead