2476920000 | Weidmüller

Relay coupler 2 Form C (NO/NC), 240 Ω, 5 A, 24 V (AC), 2476920000

Order No.: 53P2151
EAN: 4050118497144
MPN:
2476920000
DRIKIT 24VAC 2CO LD/PB
Series: D-SERIES DRI
2476920000 Weidmüller Coupling Relays Image 1
2476920000 Weidmüller Coupling Relays Image 2
Image may differ
Unit Price (€ / pc.)
10.5434 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Total Price:
10.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.5434 €

Relay coupler, 2476920000, Weidmüller

Relay coupler, 24 VAC, LED red, 2 changeover contacts with test button (AgNi), 250 VAC, 5 A, Screw connection, Relay coupler as mounted assembly consisting of plug-in relay and plug-in socket. Control and load circuit are galvanically isolated.

Technical specifications
Connection Schraubanschluss
Version Relaiskoppler
Contact type 2 Wechsler
Contact material AgNi
Rated voltage (AC) 24 V
Rated current 5 A
Degree of protection (IP) IP20
Coil resistance 240 Ω
Status display LED, rot
Logistics
Country of origin RO
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No