2497120000 | Weidmüller
Relay coupler 4 Form C (NO/NC), 19465 Ω, 6 A, 230 V (AC), 2497120000
Order No.: 53P2311
EAN: 4050118508710
MPN:
2497120000
RCMKIT-I 230VAC 4CO AU
Series: RIDERSERIES RCM
Unit Price (€ / pc.)
27.7032 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Relay coupler, 2497120000, Weidmüller
Relay coupler, 230 VAC, LED red, 4 changeover contacts with test button (AgNi 5µm Au), 240 VAC, 6 A, Screw connection, Relay coupler as mounted assembly consisting of plug-in relay and plug-in socket. Control and load circuit are galvanically isolated.
Technical specifications
Anschluss | Schraubanschluss | |
Ausführung | Relaiskoppler | |
Kontaktart | 4 Wechsler | |
Kontaktmaterial | AgNi | |
Nennspannung (AC) | 230 V | |
Nennstrom | 6 A | |
Schutzart (IP) | IP20 | |
Spulenwiderstand | 19465 Ω | |
Statusanzeige | LED, rot |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |