7940006157 | Weidmüller

Relay coupler 2 Form C (NO/NC), 1440 Ω, 8 A, 24 V (DC), 7940006157

Order No.: 53P4090
EAN: 4032248474776
MPN:
7940006157
RCLKIT 24VDC 2CO LED GN
Series: RIDERSERIES RCL
Weidmüller
7940006157 Weidmüller Coupling Relays
Image may differ
Unit Price (€ / pc.)
17.5882 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Total Price:
17.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.5882 €

Relay coupler, 7940006157, Weidmüller

Relay coupler, 24 VDC, LED green, Free-wheeling diode, 2 changeover contacts (AgNi 90/10), 250 VAC, 8 A, Screw connection, Relay coupler as mounted assembly consisting of plug-in relay and plug-in socket. Control and load circuit are galvanically isolated.

Technical specifications
Anschluss Schraubanschluss
Ausführung Relaiskoppler
Kontaktart 2 Wechsler
Kontaktmaterial AgNi
Nennspannung (DC) 24 V
Nennstrom 8 A
Schutzart (IP) IP20
Spulenwiderstand 1440 Ω
Statusanzeige LED, grün
Logistics
Ursprungsland RO
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei