7940006160 | Weidmüller

Relay coupler 1 Form C (NO/NC), 32500 Ω, 16 A, 230 V (AC), 7940006160

Order No.: 53P4093
EAN: 4032248474752
MPN:
7940006160
RCLKIT 230VAC 1CO LED RT
Series: RIDERSERIES RCL
Weidmüller
7940006160 Weidmüller Coupling Relays
Image may differ
Unit Price (€ / pc.)
21.0868 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Total Price:
21.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.0868 €

Relay coupler, 7940006160, Weidmüller

Relay coupler, 230 VAC, LED red, Free-wheeling diode, 1 changeover contact (AgNi 90/10), 250 VAC, 16 A, Screw connection, Relay coupler as mounted assembly consisting of plug-in relay and plug-in socket. Control and load circuit are galvanically isolated.

Technical specifications
Anschluss Schraubanschluss
Ausführung Relaiskoppler
Kontaktart 1 Wechsler
Kontaktmaterial AgNi
Nennspannung (AC) 230 V
Nennstrom 16 A
Schutzart (IP) IP20
Spulenwiderstand 32500 Ω
Statusanzeige LED, rot
Logistics
Ursprungsland DE
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes