7940006162 | Weidmüller

Relay coupler 2 Form C (NO/NC), 350 Ω, 8 A, 24 V (AC), 7940006162

Order No.: 53P4094
EAN: 4032248475018
MPN:
7940006162
RCLKIT 24VAC 2CO LED RT
Series: RIDERSERIES RCL
Weidmüller
7940006162 Weidmüller Coupling Relays
Image may differ
Unit Price (€ / pc.)
18.1951 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
18.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.1951 €

Relay coupler, 7940006162, Weidmüller

Relay coupler, 24 VAC, LED red, Free-wheeling diode, 2 changeover contacts (AgNi 90/10), 250 VAC, 8 A, Screw connection, Relay coupler as mounted assembly consisting of plug-in relay and plug-in socket. Control and load circuit are galvanically isolated.

Technical specifications
Connection screw connection
Version relay coupler
Contact type 2 Form C (NO/NC)
Contact material AgNi
Rated voltage (AC) 24 V
Rated current 8 A
Degree of protection (IP) IP20
Coil resistance 350 Ω
Status display LED, red
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes