7940007062 | Weidmüller
Relay coupler 3 Form C (NO/NC), 777 Ω, 10 A, 24 V (DC), 7940007062
Order No.: 53P4098
EAN: 4032248474943
MPN:
7940007062
RCMKIT 24VDC 3CO LED GN
Series: RIDERSERIES RCM
Unit Price (€ / pc.)
24.7282 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Relay coupler, 7940007062, Weidmüller
Relay coupler, 24 VDC, LED green, Free-wheeling diode, 3 changeover contacts with test button (AgNi 90/10), 240 VAC, 10 A, Screw connection, Relay coupler as mounted assembly consisting of plug-in relay and plug-in socket. Control and load circuit are galvanically isolated.
Technical specifications
Connection | screw connection | |
Version | relay coupler | |
Contact type | 3 Form C (NO/NC) | |
Contact material | AgNi | |
Rated voltage (DC) | 24 V | |
Rated current | 10 A | |
Degree of protection (IP) | IP20 | |
Coil resistance | 777 Ω | |
Status display | LED, green |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |