8420880000 | Weidmüller
Relay coupler 1 Form C (NO/NC), 6 A, 120 V (AC), 8420880000
Unit Price (€ / pc.)
40.7099 € *
Available in 6 Days: 50 pcs. - if ordered today
Relay coupler, 8420880000, Weidmüller
Relay coupler, Open on one side, 120 VAC -15 % / +10 %, LED green, RC element, Rectifier, 1 changeover contact (AgSnO), 250 VAC, 6 A, Tension clamp connection, Relay coupler as mounted assembly consisting of plug-in Relay and plug-in base. Control and load circuit are galvanically isolated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay coupler | |
| Contact type | 1 Form C (NO/NC) | |
| Rated current | 6 A | |
| Rated voltage (AC) | 120 V | |
| Connection | spring-clamp connection | |
| Contact material | AgSnO | |
| Degree of protection (IP) | IP20 | |
| Status display | LED, green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SK |
| Customs tariff number | 85364110 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |