8442960000 | Weidmüller
Relay coupler 1 Form C (NO/NC), 6 A, 24 V (DC), 8442960000
Unit Price (€ / pc.)
32.7131 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: 1 Week **
Relay coupler, 8442960000, Weidmüller
Relay coupler, Open at one end, 24 VDC ±20 %, green LED, Free-wheeling diode, Reverse polarity protection, 1 changeover contact (AgSnO 5µm Au), 250 VAC, 6 A, tension clamp connection, Relay coupler as mounted assembly consisting of plug-in Relay and plug-in base. Control and load circuit are galvanically isolated.
Technical specifications
Connection | Federklemmanschluss | |
Version | Relaiskoppler | |
Contact type | 1 Wechsler | |
Contact material | AgSnO | |
Rated voltage (DC) | 24 V | |
Rated current | 6 A | |
Degree of protection (IP) | IP20 | |
Status display | LED, grün |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |