8467470000 | Weidmüller

Relay coupler 1 Form C (NO/NC), 6 A, 110 V (DC), 8467470000

Order No.: 53P4508
EAN: 4032248029532
MPN:
8467470000
MCZ R 110VDC
Series: MCZ-SERIES
8467470000 Weidmüller Coupling Relays Image 1
8467470000 Weidmüller Coupling Relays Image 2
8467470000 Weidmüller Coupling Relays Image 3
Image may differ
Unit Price (€ / pc.)
33.915 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Total Price:
33.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
33.915 €

Relay coupler, 8467470000, Weidmüller

Relay coupler, open at one end, 110 VDC ±10 %, LED green, rectifier, 1 changeover contact (AgSnO), 250 VAC, 6 A, tension clamp connection, Relay coupler as mounted assembly consisting of plug-in relay and plug-in socket. Control and load circuit are galvanically isolated.

Technical specifications
Connection Federklemmanschluss
Version Relaiskoppler
Contact type 1 Wechsler
Contact material AgSnO
Rated voltage (DC) 110 V
Rated current 6 A
Degree of protection (IP) IP20
Status display LED, grün
Logistics
Country of origin SK
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei