8771420000 | Weidmüller

Relay coupler 1 Form C (NO/NC), 2 A, 24 V (DC), 8771420000

Order No.: 53P4881
EAN: 4032248439621
MPN:
8771420000
JPR 24VDC 1CO M12
Series: JACKPAC
8771420000 Weidmüller Coupling Relays
Image may differ
Unit Price (€ / pc.)
78.5043 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
78.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
78.5043 €

Relay coupler, 8771420000, Weidmüller

Relay coupler, 24 VDC ±20 %, Free-wheeling diode, 1 changeover contact (AgSnO), 2 A, M12 plug / socket A-coded, Relay coupler as mounted assembly consisting of plug-in relay and plug-in socket. Control and load circuit are galvanically isolated.

Technical specifications
Connection M12-Steckverbinder
Version Relaiskoppler
Contact type 1 Wechsler
Contact material AgSnO
Rated voltage (DC) 24 V
Rated current 2 A
Degree of protection (IP) IP67
Logistics
Country of origin PL
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei