8771430000 | Weidmüller
Relay coupler 1 Form C (NO/NC), 2 A, 24 V (DC), 8771430000
Unit Price (€ / pc.)
77.3143 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Relay coupler, 8771430000, Weidmüller
Relay coupler, 24 VDC ±20 %, Free-wheeling diode, 1 changeover contact (AgSnO), 2 A, M12 plug / socket A-coded, Relay coupler as mounted assembly consisting of plug-in relay and plug-in socket. Control and load circuit are galvanically isolated.
Technical specifications
Connection | M12-Steckverbinder | |
Version | Relaiskoppler | |
Contact type | 1 Wechsler | |
Contact material | AgSnO | |
Rated voltage (DC) | 24 V | |
Rated current | 2 A | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |