8790510000 | Weidmüller

Relay coupler 1 Form C (NO/NC), 6 A, 36 V (DC), 8790510000

Order No.: 53P4890
EAN: 4032248479528
MPN:
8790510000
MCZ R 36VDC 1CO AU TRAK
Series: MCZ-SERIES TRAK
Weidmüller
8790510000 Weidmüller Coupling Relays Image 1
8790510000 Weidmüller Coupling Relays Image 2
Image may differ
Unit Price (€ / pc.)
33.4033 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Total Price:
33.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
33.4033 €

Relay coupler, 8790510000, Weidmüller

Relay coupler, for railroad applications, 36 VDC +25 % / -30 %, LED green, Free-wheeling diode, Varistor, Reverse polarity protection, 1 changeover contact (AgSnO 5µm Au), 250 VAC, Relay coupler as mounted assembly consisting of plug-in relay and plug-in socket. Control and load circuit are galvanically isolated.

Technical specifications
Connection spring-clamp connection
Version relay coupler
Contact type 1 Form C (NO/NC)
Contact material AgSnO2
Rated voltage (DC) 36 V
Rated current 6 A
Degree of protection (IP) IP20
Status display LED, green
Logistics
Country of origin SK
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead