8798620000 | Weidmüller

Relay coupler 1 Form C (NO/NC), 1440 Ω, 16 A, 24 V (DC), 8798620000

Order No.: 53P4899
EAN: 4032248494248
MPN:
8798620000
RCLKITZ 24VDC 1CO LED
Series: RIDERSERIES RCL
Weidmüller
8798620000 Weidmüller Coupling Relays
Image may differ
Unit Price (€ / pc.)
20.2419 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
20.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.2419 €

Relay coupler, 8798620000, Weidmüller

Relay coupler, 24 VDC, LED green, Free-wheeling diode, 1 changeover contact (AgNi 90/10), 250 VAC, 16 A, Tension clamp connection, Relay coupler as mounted assembly consisting of plug-in relay and plug-in socket. Control and load circuit are galvanically isolated.

Technical specifications
Anschluss Federklemmanschluss
Ausführung Relaiskoppler
Kontaktart 1 Wechsler
Kontaktmaterial AgNi
Nennspannung (DC) 24 V
Nennstrom 16 A
Schutzart (IP) IP20
Spulenwiderstand 1440 Ω
Statusanzeige LED, grün
Logistics
Ursprungsland DE
Zolltarifnummer 85364190
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei, 4,4'-Isopropylidendiphenol