8810100000 | Weidmüller

Relay coupler 2 Form C (NO/NC), 8100 Ω, 8 A, 115 V (AC), 8810100000

Order No.: 53P4918
EAN: 4032248509621
MPN:
8810100000
RCLKIT 115VAC 2CO LED RT
Series: RIDERSERIES RCL
Weidmüller
8810100000 Weidmüller Coupling Relays
Image may differ
Unit Price (€ / pc.)
23.9666 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
23.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.9666 €

Relay coupler, 8810100000, Weidmüller

Relay coupler, 115 VAC, LED red, Free-wheeling diode, 2 changeover contacts (AgNi 90/10), 250 VAC, 8 A, Screw connection, Relay coupler as mounted assembly consisting of plug-in relay and plug-in socket. Control and load circuit are galvanically isolated.

Technical specifications
Connection screw connection
Version relay coupler
Contact type 2 Form C (NO/NC)
Contact material AgNi
Rated voltage (AC) 115 V
Rated current 8 A
Degree of protection (IP) IP20
Coil resistance 8100 Ω
Status display LED, red
Logistics
Country of origin RO
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes