8810130000 | Weidmüller

Relay coupler 2 Form C (NO/NC), 4845 Ω, 12 A, 115 V (AC), 8810130000

Order No.: 53P4919
EAN: 4032248509652
MPN:
8810130000
RCMKIT 115VAC 2CO LED RT
Series: RIDERSERIES RCM
Weidmüller
8810130000 Weidmüller Coupling Relays
Image may differ
Unit Price (€ / pc.)
24.1332 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
24.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.1332 €

Relay coupler, 8810130000, Weidmüller

Relay coupler, 115 VAC, LED red, Free-wheeling diode, 2 changeover contacts with test button (AgNi 90/10), 240 VAC, 12 A, Screw connection, Relay coupler as mounted assembly consisting of plug-in relay and plug-in socket. Control and load circuit are galvanically isolated.

Technical specifications
Anschluss Schraubanschluss
Ausführung Relaiskoppler
Kontaktart 2 Wechsler
Kontaktmaterial AgNi
Nennspannung (AC) 115 V
Nennstrom 12 A
Schutzart (IP) IP20
Spulenwiderstand 4845 Ω
Statusanzeige LED, rot
Logistics
Ursprungsland RO
Zolltarifnummer 85364190
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes