8871020000 | Weidmüller
Relay coupler 1 Form C (NO/NC), 32500 Ω, 16 A, 230 V (AC), 8871020000
Unit Price (€ / pc.)
20.8964 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Relay coupler, 8871020000, Weidmüller
Relay coupler, 230 VAC, LED red, 1 changeover contact (AgNi 90/10), 250 VAC, 16 A(1, Screw connection, Relay coupler as mounted assembly consisting of plug-in relay and plug-in socket. Control and load circuit are galvanically isolated.
Technical specifications
Anschluss | Schraubanschluss | |
Ausführung | Relaiskoppler | |
Kontaktart | 1 Wechsler | |
Kontaktmaterial | AgNi | |
Nennspannung (AC) | 230 V | |
Nennstrom | 16 A | |
Schutzart (IP) | IP20 | |
Spulenwiderstand | 32500 Ω | |
Statusanzeige | LED, rot |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |