8871050000 | Weidmüller

Relay coupler 2 Form C (NO/NC), 32500 Ω, 8 A, 230 V (AC), 8871050000

Order No.: 53P5079
EAN: 4032248604210
MPN:
8871050000
RCIKIT 230VAC 2CO LD
Series: RIDERSERIES RCI
8871050000 Weidmüller Coupling Relays Image 1
8871050000 Weidmüller Coupling Relays Image 2
Image may differ
Unit Price (€ / pc.)
21.3248 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
21.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
21.3248 €

Relay coupler, 8871050000, Weidmüller

Relay coupler, 230 VAC, LED red, 2 changeover contacts (AgNi 90/10), 250 VAC, 8 A, Screw connection, Relay coupler as mounted assembly consisting of plug-in relay and plug-in socket. Control and load circuit are galvanically isolated.

Technical specifications
Filter Property Value
Product type relay coupler
Contact type 2 Form C (NO/NC)
Rated current 8 A
Rated voltage (AC) 230 V
Coil resistance 32500 Ω
Connection screw connection
Contact material AgNi
Degree of protection (IP) IP20
Status display LED, red
Logistics
Property Value
Country of origin RO
Customs tariff number 85364900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes