8881580000 | Weidmüller

Relay coupler 1 Form C (NO/NC), 1440 Ω, 16 A, 24 V (DC), 8881580000

Order No.: 53P5146
EAN: 4032248631834
MPN:
8881580000
RCIKIT 24VDC 1CO LD/PB
Series: RIDERSERIES RCI
8881580000 Weidmüller Coupling Relays Image 1
8881580000 Weidmüller Coupling Relays Image 2
Image may differ
Unit Price (€ / pc.)
18.9567 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
18.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.9567 €

Relay coupler, 8881580000, Weidmüller

Relay coupler, 24 VDC, LED green, Free-wheeling diode, 1 changeover contact with test button (AgNi 90/10), 250 VAC, 16 A(1, Screw connection, Relay coupler as mounted assembly consisting of plug-in Relay and plug-in base. Control and load circuits are galvanically isolated.

Technical specifications
Anschluss Schraubanschluss
Ausführung Relaiskoppler
Kontaktart 1 Wechsler
Kontaktmaterial AgNi
Nennspannung (DC) 24 V
Nennstrom 16 A
Schutzart (IP) IP20
Spulenwiderstand 1440 Ω
Statusanzeige LED, grün
Logistics
Ursprungsland RO
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes