8881590000 | Weidmüller

Relay coupler 1 Form C (NO/NC), 350 Ω, 16 A, 24 V (AC), 8881590000

Order No.: 53P5147
EAN: 4032248631841
MPN:
8881590000
RCIKIT 24VAC 1CO LD/PB
Series: RIDERSERIES RCI
8881590000 Weidmüller Coupling Relays Image 1
8881590000 Weidmüller Coupling Relays Image 2
Image may differ
Unit Price (€ / pc.)
20.0515 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
20.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.0515 €

Relay coupler, 8881590000, Weidmüller

Relay coupler, 24 VAC, LED red, 1 changeover contact with test button (AgNi 90/10), 250 VAC, 16 A(1, Screw connection, Relay coupler as mounted assembly consisting of plug-in relay and plug-in socket. Control and load circuit are galvanically isolated.

Technical specifications
Anschluss Schraubanschluss
Ausführung Relaiskoppler
Kontaktart 1 Wechsler
Kontaktmaterial AgNi
Nennspannung (AC) 24 V
Nennstrom 16 A
Schutzart (IP) IP20
Spulenwiderstand 350 Ω
Statusanzeige LED, rot
Logistics
Ursprungsland RO
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes