8881600000 | Weidmüller

Relay coupler 1 Form C (NO/NC), 32500 Ω, 16 A, 230 V (AC), 8881600000

Order No.: 53P5148
EAN: 4032248631858
MPN:
8881600000
RCIKIT 230VAC 1CO LD/PB
Series: RIDERSERIES RCI
8881600000 Weidmüller Coupling Relays Image 1
8881600000 Weidmüller Coupling Relays Image 2
Image may differ
Unit Price (€ / pc.)
22.5981 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
22.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.5981 €

Relay coupler, 8881600000, Weidmüller

Relay coupler, 230 VAC, LED red, 1 changeover contact with test button (AgNi 90/10), 250 VAC, 16 A(1, Screw connection, Relay coupler as mounted assembly consisting of plug-in relay and plug-in socket. Control and load circuit are galvanically isolated.

Technical specifications
Anschluss Schraubanschluss
Ausführung Relaiskoppler
Kontaktart 1 Wechsler
Kontaktmaterial AgNi
Nennspannung (AC) 230 V
Nennstrom 16 A
Schutzart (IP) IP20
Spulenwiderstand 32500 Ω
Statusanzeige LED, rot
Logistics
Ursprungsland RO
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes