8881610000 | Weidmüller

Relay coupler 2 Form C (NO/NC), 1440 Ω, 8 A, 24 V (DC), 8881610000

Order No.: 53P5149
EAN: 4032248631865
MPN:
8881610000
RCIKIT 24VDC 2CO LD/PB
Series: RIDERSERIES RCI
8881610000 Weidmüller Coupling Relays Image 1
8881610000 Weidmüller Coupling Relays Image 2
Image may differ
Unit Price (€ / pc.)
19.3732 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
19.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.3732 €

Relay coupler, 8881610000, Weidmüller

Relay coupler, 24 VDC, LED green, Free-wheeling diode, 2 changeover contacts with test button (AgNi 90/10), 250 VAC, 8 A, Screw connection, Relay coupler as mounted assembly consisting of plug-in relay and plug-in socket. Control and load circuit are galvanically isolated.

Technical specifications
Connection Schraubanschluss
Version Relaiskoppler
Contact type 2 Wechsler
Contact material AgNi
Rated voltage (DC) 24 V
Rated current 8 A
Degree of protection (IP) IP20
Coil resistance 1440 Ω
Status display LED, grün
Logistics
Country of origin RO
Customs tariff number 85364110
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes