8881630000 | Weidmüller

Relay coupler 2 Form C (NO/NC), 32500 Ω, 8 A, 230 V (AC), 8881630000

Order No.: 53P5151
EAN: 4032248631889
MPN:
8881630000
RCIKIT 230VAC 2CO LD/PB
Series: RIDERSERIES RCI
8881630000 Weidmüller Coupling Relays Image 1
8881630000 Weidmüller Coupling Relays Image 2
Image may differ
Unit Price (€ / pc.)
23.205 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
23.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.205 €

Relay coupler, 8881630000, Weidmüller

Relay coupler, 230 VAC, LED red, 2 changeover contacts with test button (AgNi 90/10), 250 VAC, 8 A, Screw connection, Relay coupler as mounted assembly consisting of plug-in relay and plug-in socket. Control and load circuit are galvanically isolated.

Technical specifications
Anschluss Schraubanschluss
Ausführung Relaiskoppler
Kontaktart 2 Wechsler
Kontaktmaterial AgNi
Nennspannung (AC) 230 V
Nennstrom 8 A
Schutzart (IP) IP20
Spulenwiderstand 32500 Ω
Statusanzeige LED, rot
Logistics
Ursprungsland RO
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes