8897150000 | Weidmüller

Relay coupler 2 Form C (NO/NC), 1440 Ω, 8 A, 24 V (DC), 8897150000

Order No.: 53P5162
EAN: 4032248646920
MPN:
8897150000
RCIKITP 24VDC 2CO LD
Series: RIDERSERIES RCI
8897150000 Weidmüller Coupling Relays Image 1
8897150000 Weidmüller Coupling Relays Image 2
Image may differ
Unit Price (€ / pc.)
19.8968 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
19.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.8968 €

Relay coupler, 8897150000, Weidmüller

Relay coupler, 24 VDC, LED green, Free-wheeling diode, 2 changeover contacts (AgNi 90/10), 250 VAC, 8 A, PUSH IN, Relay coupler as mounted assembly consisting of plug-in relay and plug-in socket. Control and load circuit are galvanically isolated.

Technical specifications
Anschluss Push-In-Klemme
Ausführung Relaiskoppler
Kontaktart 2 Wechsler
Kontaktmaterial AgNi
Nennspannung (DC) 24 V
Nennstrom 8 A
Schutzart (IP) IP20
Spulenwiderstand 1440 Ω
Statusanzeige LED, grün
Logistics
Ursprungsland RO
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes