8897250000 | Weidmüller

Relay coupler 2 Form C (NO/NC), 8100 Ω, 8 A, 115 V (AC), 8897250000

Order No.: 53P5172
EAN: 4032248647026
MPN:
8897250000
RCIKITP115VAC 2CO LD/PB
Series: RIDERSERIES RCI
8897250000 Weidmüller Coupling Relays Image 1
8897250000 Weidmüller Coupling Relays Image 2
Image may differ
Unit Price (€ / pc.)
24.7282 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
24.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.7282 €

Relay coupler, 8897250000, Weidmüller

Relay coupler, 115 VAC, LED red, 2 changeover contacts with test button (AgNi 90/10), 250 VAC, 8 A, PUSH IN, Relay coupler as mounted assembly consisting of plug-in relay and plug-in socket. Control and load circuit are galvanically isolated.

Technical specifications
Anschluss Push-In-Klemme
Ausführung Relaiskoppler
Kontaktart 2 Wechsler
Kontaktmaterial AgNi
Nennspannung (AC) 115 V
Nennstrom 8 A
Schutzart (IP) IP20
Spulenwiderstand 8100 Ω
Statusanzeige LED, rot
Logistics
Ursprungsland RO
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes