8920940000 | Weidmüller
Relay coupler 2 Form C (NO/NC), 777 Ω, 12 A, 24 V (DC), 8920940000
Unit Price (€ / pc.)
21.4081 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Relay coupler, 8920940000, Weidmüller
Relay coupler, 24 VDC, LED green, Free-wheeling diode, 2 changeover contacts with test button (AgNi 90/10), 240 VAC, 12 A, Screw connection, Relay coupler as mounted assembly consisting of plug-in relay and plug-in socket. Control and load circuit are galvanically isolated.
Technical specifications
Connection | Schraubanschluss | |
Version | Relaiskoppler | |
Contact type | 2 Wechsler | |
Contact material | AgNi | |
Rated voltage (DC) | 24 V | |
Rated current | 12 A | |
Degree of protection (IP) | IP20 | |
Coil resistance | 777 Ω | |
Status display | LED, grün |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |